Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2402RDR-RSP

2.4 GHz 2 dBi Rubber Duck Antenna RIGID RP-SMA Plug Connector- | L-com HG2402RDR-RSP

$ 14.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2402RDR-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com HG2402RDR-RSP provided by its distributors.

2.4 GHz 2 dBi Rubber Duck Antenna RIGID RP-SMA Plug Connector- | L-com HG2402RDR-RSP
RF ANTENNA, 2.4 TO 2.5GHZ, 2DBI;
ANTRUBBER DUCK 2.4GHZ 2D ANTENNAS
This compact 2.4 GHz Omni-directional "Rubber-Duck" WiFi antenna provides broad coverage and 2 dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. Only 3.13" long, this flexible antenna features a rigid reverse-polarity SMA plug connector for rigid upright installations on equipment. It is suitable as a replacement antenna for many access points and wireless equipment that feature reverse-polarity SMA connectors. The connector is crimped and soldered for excellent performance and low loss (Note this RF antenna is used as a "replacement" or "OEM" antenna rather than a "range extender" antenna). The antenna will achieve excellent range in most installations when the antenna is vertically positioned. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD