Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG1911U-PRO

1.9 GHz 11 dBi Omnidirectional Antenna- | L-com HG1911U-PRO
$ 157.634
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG1911U-PRO.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG1911U-PRO provided by its distributors.

1.9 GHz 11 dBi Omnidirectional Antenna- | L-com HG1911U-PRO
Antenna High Performance 11dBi Gain 1990MHz
RF ANTENNA, 1.88 TO 1.99GHZ, 11DBI;
The HyperGain HG1911U-PRO is a high performance omnidirectional antenna designed for the 1900 MHz band. It is ideally suited for multipoint Personal Communication Services (PCS) and 1.9GHz cellular band applications where high gain and wide coverage is desired. This antenna features an integral N-Female type connector that mounts through the wall of an equipment enclosure. Included with the HG1911U-PRO is a dual u-bolt mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.52" diameter white fiberglass radome for durability, aesthetics and long service life. It is designed for all weather operation. This antenna is also available in a 5-pack, HG1911U-PRO-5PK.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD