Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FPT12-SCUSM-R-FO-3

12 Fiber Ribbon, 9μm SM SC/UPC 3 Meter Pigtail Fanout Kit
$ 66.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FPT12-SCUSM-R-FO-3.

ShowMeCables

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FPT12-SCUSM-R-FO-3 provided by its distributors.

12 Fiber Ribbon, 9μm SM SC/UPC 3 Meter Pigtail Fanout Kit
FIBRE CORD, 9/125UM, SC-FREE END, 3M; Fibre Optic Connector A: SC; Fibre Optic Connector B: Free / Stripped End; No. of Fibers: 12Fibres; Fibre Type: Singlemode; Lead Length - Metric: 3m; Fibre Diameter: 9µm
The L-com FPT12-SCUSM-R-FO-3 is a fan-out fiber Optic ribbon cable assembly with pigtails constructed with single mode fiber. The 12 Fiber are terminated with SC/UPC connectors and feature . The pigtails from the fan-out are 3 meters in length, and feature color-coded jackets, simplifying individual fiber identification.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD