Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FODST-LC10G-04

OM3 50/12510 Gig Multimode Fiber CableDual ST / Dual LC4.0m- | L-com FODST-LC10G-04
$ 10.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODST-LC10G-04.

Electro Sonic

Technical Drawing1 page12 years ago

Descriptions

Descriptions of L-com FODST-LC10G-04 provided by its distributors.

OM3 50/12510 Gig Multimode Fiber CableDual ST / Dual LC4.0m- | L-com FODST-LC10G-04
CA, ST-LC 50/125 Duplex 10GIG
These revolutionary new OM3, laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. Connector options include ST, SC, and LC styles. Typically 10 Gigabit applications are run on 9/125 Singlemode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD