Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FODSC-10G-03

OM3 50/12510 Gig Multimode Fiber CableDual SC / Dual SC3.0m- | L-com FODSC-10G-03
$ 20.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODSC-10G-03.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago

Supply Chain

Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com FODSC-10G-03 provided by its distributors.

OM3 50/12510 Gig Multimode Fiber CableDual SC / Dual SC3.0m- | L-com FODSC-10G-03
Duplex Fiber Patch Cord SC - SC 3.0m Multimode 50 um 10Gig
SC-SC 50/125 10G DPLEX OFNR 3M
These revolutionary new OM3, laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. Connector options include ST, SC, and LC styles. Typically 10 Gigabit applications are run on 9/125 Singlemode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODSC10G03