Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FODLCOM3-IND-10

OM3 50/125IP67 Multimode Fiber CableDual LC / Dual LC10.0m- | L-com FODLCOM3-IND-10
$ 402.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODLCOM3-IND-10.

IHS

Datasheet1 page12 years ago

Electro Sonic

Supply Chain

Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com FODLCOM3-IND-10 provided by its distributors.

OM3 50/125IP67 Multimode Fiber CableDual LC / Dual LC10.0m- | L-com FODLCOM3-IND-10
Multi Mode Fiber Cable
IP67LC OM3 2-BKT OFNR BLK 10M;
Wire And Cable
L-com's IP67 rated OM3, 10 Gigabit 50/125 Multimode Duplex LC cable assemblies are perfect for Industrial networks and harsh environments where protection from moisture, chemicals, corrosive gases and liquids is essential. These rugged Multimode assemblies feature robust outdoor rated cable, which stands up to hostile environments. Each assembly is 100% functionally tested and is covered by a 1-year manufacturer warranty. Accessories sold separately include a bulkhead style adapter where one side is designed for standard LC fiber cable connections and the other will accept the industrial LC connector. Additionally, caps for both the bulkhead adapter and plugs are available. Contact us today with your custom cable requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD