Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FODLCMIL-03

OM1 62.5/125Military Fiber CableDual LC / Dual LC3.0m- | L-com FODLCMIL-03
$ 79.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODLCMIL-03.

IHS

Technical Drawing1 page9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of L-com FODLCMIL-03 provided by its distributors.

OM1 62.5/125Military Fiber CableDual LC / Dual LC3.0m- | L-com FODLCMIL-03
Cable Assembly Twin Zip 3m Duplex LC to Duplex LC PL-PL
Duplex Fiber Patch Cord LC - LC 3.0m Multimode 62.5 um
L-com's Military Grade fiber optic patch cables are built with specialized Military Tactical fiber cable that features impact and crush resistance characteristics which comply with Military requirements. Additionally, these robust assemblies are rated for operating temperatures of -40º to +75º Celsius. Three versions are available including Duplex ST, SC and LC styles. Our ST connectorized assemblies feature rust resistant stainless steel bodies and extra high force springs to ensure tight mating even when exposed to shock and vibration often encountered in the field under combat conditions. These assemblies are excellent for use in military vehicles and with field deployed communications equipment.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD