Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOCB043015N05M

Fiber Optic Cable, Singlemode, 1 Fiber; |L-Com FOCB043015N05M
$ 88.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOCB043015N05M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOCB043015N05M provided by its distributors.

Fiber Optic Cable, Singlemode, 1 Fiber; |L-Com FOCB043015N05M
FO CABLE, MINI IP-SC SIMPLEX, SM, 16.4FT; Fibre Optic Connector A: Mini-IP SC Simplex; Fibre Optic Connector B: Mini-IP SC Simplex; No. of Fibers: 1Fibres; Fibre Type: Singlemode; Lead Length - Metric: 5m; Fibre Diameter: 5mm
The L-com FOCB043015N05M series is an Outdoor Patch Cord - Mini IP(SC/APC) - Mini IP(SC/APC) SM G657A2 Simplex 5.0mm LSZH, 5m Double-ended . The L-com FOCB043015N05M Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOCB043015N05M multi-purpose outdoor Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD