Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOC01A1024N15M

Fiber Optic Cable, Singlemode, 2 Fibers; |L-Com FOC01A1024N15M

$ 42.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC01A1024N15M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOC01A1024N15M provided by its distributors.

Fiber Optic Cable, Singlemode, 2 Fibers; |L-Com FOC01A1024N15M
Fiber Optic Outdoor patch cable, Duplex SMF (G.652.D), NSN Flexible boot LC/UPC to dual clipped LC/UPC with 4.8mm LSZH Jacket, 15 M
FO CABLE, LC-LC DUPLEX, SM, 49.2FT; Fibre Optic Connector A: LC Duplex; Fibre Optic Connector B: LC Duplex; No. of Fibers: 2Fibres; Fibre Type: Singlemode; Lead Length - Metric: 15m; Fibre Diameter: 4.8mm; Product Range: FOC01A
The L-com FOC01A1024N15M series is an Outdoor Patch Cord SM G652D NSN boot Flexi LC/UPC - LC/UPC 4.8mm, Duplex 15M, beak-out 0.5M, 2.0mm Single-ended. The L-com FOC01A1024N15M SM G652D NSN boot Flexi LC/UPC - LC/UPC patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOC01A1024N15M multi-purpose outdoor SM G652D NSN boot Flexi LC/UPC - LC/UPC patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD