Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOB25SNGRKB2-M

1-Meter Interval SMF 9/125 2-count Breakout Fiber Cable 2.5mm Od Black OFNR
$ 2.627

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOB25SNGRKB2-M.

Electro Sonic

Technical Drawing1 page6 years ago

Descriptions

Descriptions of L-com FOB25SNGRKB2-M provided by its distributors.

1-Meter Interval SMF 9/125 2-count Breakout Fiber Cable 2.5mm Od Black OFNR
1M INTERVAL SINGLE MODE (9/125)
L-com's FOB25SNGRKB2-M is a single mode, 9/125 2-count breakout cable. The cable features low water peak attenuation fiber, ideal for deployments of CWDM as well as standard single mode services. The outer cable diameter is 7.0mm, and contains two 2 sub-cables with an OD of 2.5mm. The outer jacket is black PVC, and rated for indoor and outdoor usage. Our bulk fiber cable is sold by the meter and requires a 25 meter minimum order. Contact us today for large project volume discounts

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOB25SNGRKB2M