Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOB25SNGMKB2-M

1-Meter Interval SMF 9/125 2-count Breakout Fiber Cable 2.5mm Od Black Military Rated
$ 5.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOB25SNGMKB2-M.

Electro Sonic

Technical Drawing1 page6 years ago

Descriptions

Descriptions of L-com FOB25SNGMKB2-M provided by its distributors.

1-Meter Interval SMF 9/125 2-count Breakout Fiber Cable 2.5mm Od Black Military Rated
1M INTERVAL SINGLE MODE (9/125)
L-com's FOB25SNGMKB2-M is a single mode, 9/125 2-count breakout cable. The cable features low water peak attenuation fiber, for deployments of CWDM and standard single mode services. The outer cable features a tight-buffered construction, with a ripcord inside for ease of termination. The jacket material is a tactical polyurethane for military and other harsh enivronment deployment, with an outer diameter of 7.0mm. The two 2 sub-cables are tight-buffered with an OD of 2.5mm, and utlize bend-tolerant fiber. Our bulk fiber cable is sold by the meter and requires a 25 meter minimum order. Contact us today for large project volume discounts

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOB25SNGMKB2M