Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOACCVSC020A

RS232/422/485 to duplex fiber SC Media Converter, 20km reach over SMF, TX1310nm/RX1550nm
$ 566.634
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOACCVSC020A.

L-com

Datasheet3 pages4 years ago

ShowMeCables

Descriptions

Descriptions of L-com FOACCVSC020A provided by its distributors.

RS232/422/485 to duplex fiber SC Media Converter, 20km reach over SMF, TX1310nm/RX1550nm
SERIAL RS485/422/232 CONVERTER,
The L-com FOACCVSC020A is a RS232/422/485 to duplex SC connector fiber media supporting a 20km reach over single mode fiber, operating at 1310nm. The FOACCVSC020A features 12/24/48VDC Redundant dual power Inputs and is Protocol transparent, suitable for all serial transmission protocols (RS485/422/232). The L-com FOACCVSC020A supports baud rates from 50 to 1024kbps, and has an operating temperature range of -10 to 60°C. The FOACCVSC020A features a hardened housing with IP30 protection, suitable for DIN-rail mounting. The L-com FOACCVSC020A is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD