Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOA-MPOFB

L-com Fiber Optic MPO Coupler - w/Mounting Flange - Black

$ 30.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOA-MPOFB.

ShowMeCables

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-54.84%

Descriptions

Descriptions of L-com FOA-MPOFB provided by its distributors.

L-com Fiber Optic MPO Coupler - w/Mounting Flange - Black
Conn MPO Coupler RCP/RCP ST Panel Mount 0.2dB
FibOptic MPO CPLR Blk w/ Mounting Flange
FO ADAPTOR, MPO-MPO JACK, PANEL;
L-com's MPO fiber optic couplers provide a fast and easy way to connect one male MPO fiber cable (with alignment pins) to one female MPO fiber cable (without alignment pins). Constructed of light weight yet durable plastic, these couplers can be mounted in a 0.6" X 0.4" panel cut out. They can be used with MPO connectors that have 4, 6, 8, or 12 port ferrules. The couplers have an adjustable keyway that allows them to change keyway orientation between Key Up to Key Down for straight wiring or Key Up to Key Up for cross wiring applications. Couplers are suitable for both multimode and single mode applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD