Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOA-803

L-com Fiber Coupler LC/LC - Duplex Bronze Sleeve - Low Profile - No Flange
$ 11.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOA-803.

ShowMeCables

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-18.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com FOA-803 provided by its distributors.

L-com Fiber Coupler LC/LC - Duplex Bronze Sleeve - Low Profile - No Flange
Fiber Optics , LC Adapter Dpx mm Lp No Flange
Fiber Coupler, Lc/Lc Duplex Jack, Bronze; |L-Com FOA-803
FIBER COUPLERLC/LC DUPLEX BRONZE SLEEVELOW PROFILENO FLANGE-
FIBRE OPTIC ADAPTER, LC DUPLEX, SM/mm;
FIBER COUPLER, LC/LC DUPLEX JACK, BRONZE; Convert From Fiber Optic Connector: LC Duplex; Convert To Fiber Optic Connector: LC Duplex; Adapter Body Style: Straight Adapter; Product Range: -; Convert From Gender: Jack 89M9634
L-com's simplex and duplex plastic LC couplers are designed for mounting in panels with rectangular cutouts. These adapters feature bronze or ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications. Contact us today for large project volume discounts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOA-803.
  • FOA803