Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FOA-005MA

L-com Fiber Coupler SC/SC Duplex - Metal Body - Ceramic Alignment Sleeve
$ 22.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOA-005MA.

ShowMeCables

Technical Drawing1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com FOA-005MA provided by its distributors.

L-com Fiber Coupler SC/SC Duplex - Metal Body - Ceramic Alignment Sleeve
Fo Adaptor, Sc-Sc Duplex Jack, Panel; |L-Com FOA-005MA
Conn SC Coupler Duplex RCP/RCP ST Panel Mount
ADPTRMETAL SC-SC DUPLX CERAMC FIBER OPTIC
FO ADAPTOR, SC-SC DUPLEX JACK, PANEL; Convert From Fiber Optic Connector:SC Duplex; Convert To Fiber Optic Connector:SC Duplex; Adapter Body Style:Straight Panel Adapter; Product Range:-; Convert From Gender:Jack 89M9602
The L-com Simplex Metal SC couplers are designed for mounting in standard rectangular cut out style panels. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these couplers can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOA005MA