Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FCA-M3FC-FCS-15

Fiber Optic Patch Cable Fc.upc to Fc.upc Simplex 50.125 OM3 Mmf 3.0MM Black(ls-
$ 47.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-M3FC-FCS-15.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-M3FC-FCS-15 provided by its distributors.

FIBER OPTIC PATCH CABLE FC.UPC TO FC.UPC SIMPLEX 50.125 OM3 MMF 3.0MM BLACK(LS-
FO CABLE, FC-FC SIMPLEX, OM3, 49.2 ; Fibre Optic Connector A: FC Simplex; Fibre Optic Connector B: FC Simplex; No. of Fibers: 1Fibres; Fibre Type: Multimode; Lead Length - Metric: 15m; Fibre Diameter: 50µm / 125µm 59AK8526
The L-com FCA-M3FC-FCS-15 is a simplex multimode OM3 armored fiber optic patch cable, with FC/UPC to FC/UPC connectors. The L-com FCA-M3FC-FCS-15 is constructed with 50/125 G.657 A2 multimode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-M3FC-FCS-15 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD