Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FCA-M1LC-STS-15

Fiber Optic Patch Cable Lc.upc to St.upc Simplex 62.5.125 OM1 Mmf 3.0MM Black(-
$ 40.895

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-M1LC-STS-15.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-M1LC-STS-15 provided by its distributors.

FIBER OPTIC PATCH CABLE LC.UPC TO ST.UPC SIMPLEX 62.5.125 OM1 MMF 3.0MM BLACK(-
FO CABLE, LC-ST SIMPLEX, OM1, 49.2 ; Fibre Optic Connector A: LC Simplex; Fibre Optic Connector B: ST Simplex; No. of Fibers: 1Fibres; Fibre Type: Multimode; Lead Length - Metric: 15m; Fibre Diameter: 62.5µm / 125µm 59AK8338
The L-com FCA-M1LC-STS-15 is a simplex multimode OM1 armored fiber optic patch cable, with LC/UPC to ST/UPC connectors. The L-com FCA-M1LC-STS-15 is constructed with 62.5/125 G.657 A2 multimode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-M1LC-STS-15 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD