Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com FCA-FOK8091P

L-Com 8 cores Fiber Ribbon Fan-Out Kit with 8colour 0.9mm 1M PVC empty tube
$ 37.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-FOK8091P.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-FOK8091P provided by its distributors.

L-Com 8 cores Fiber Ribbon Fan-Out Kit with 8colour 0.9mm 1M PVC empty tube
RIBBON FO CABLE, FC-FREE END, 3.3 ; Fibre Optic Connector A: FC; Fibre Optic Connector B: Free / Stripped End; No. of Fibers: 8Fibres; Fibre Type: -; Lead Length - Metric: 1m; Fibre Diameter: 0.9mm; Product Range: - 59AK8310
The FCA-FOK8091P from L-com is a buffer tube fan-out kit for use with 8 fiber bulk cable. The L-com FCA-FOK8091P fan-out branches the fibers from a buffer tube out to individual fibers which can then be terminated with the desired connector type. The FCA-FOK8091P is a compact and easy to install solution for field installing a fan-out in your network. The L-com FCA-FOK8091P is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD