Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com EN-ENS202EXT

High-PoweredLong-Range 2.4 GHz Wireless N300 Outdoor Access Point- | L-com EN-ENS202EXT
$ 213.785

Price and Stock

Descriptions

Descriptions of L-com EN-ENS202EXT provided by its distributors.

High-PoweredLong-Range 2.4 GHz Wireless N300 Outdoor Access Point- | L-com EN-ENS202EXT
AP/CB/ 400mW 2 Ext 5dBi Ant;
The EnGenius ENS202EXT is a high-powered, long-range 2.4 GHz Wireless N300 Outdoor Access Point delivering data rates up to 300Mbps and is ideal for providing connectivity to a small business network and its Internet connection for restaurant patrons, or for students and employees in educational or corporate campus venues. ENS202EXT is compliant with the IEEE802.11b/g/n standards delivering a wireless data rate of up to 300Mbps on the 2.4 GHz frequency spectrum. It features two omni-directional 5 dBi MIMO (Multiple In/Multiple Out) antennas that coupled with its strong transmit power of up to 400mW make it a compelling performance solution for small and growing businesses at a very affordable price. ENS202EXT also features a robust security feature set that includes support for 64/128/256-bit WEP encryption, WPA/WPA2 Personal and Enterprise encryption, 802.1x RADIUS authentication, hidden SSID and MAC address filtering. ENS202EXT has an IP65 rated weatherproof housing that ensures continued operation in harsh outdoor environments or in climates of extreme cold, heat or continuous moisture.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD