Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ELPD-CAT5

L-com Economy DIN Mount In-Line 10/100 Base-T CAT5 Lightning Surge Protector
$ 62.737
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ELPD-CAT5.

Electro Sonic

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com ELPD-CAT5 provided by its distributors.

L-com Economy DIN Mount In-Line 10/100 Base-T CAT5 Lightning Surge Protector
POE SURGE PROTECTOR, 1 PORT, DIN;
The ELPD-CAT5 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, these adapters easily connect in-line with existing data connections. A ground lug is provided directly on the suppressor providing superior grounding. The ELPD-CAT5 features a rugged aluminum housing for maximum durability. This protector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. For multiple protector installations, 3 position, 5 position and 10 position busbars are available to combine all the protector grounds together. Click here for more information. For more information and complete specification, click on the data sheet link in the Downloads tab. Note: This protector is not Power-Over-Ethernet (PoE) compatible.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD