Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECUSBAB-5M

Usb 2.0 Type A Male-b Male Cable, 5M(16.4FT), 480 Mbps, Ecusbab Series

$ 14.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECUSBAB-5M.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+305%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECUSBAB-5M provided by its distributors.

USB 2.0 TYPE A MALE-B MALE CABLE, 5M(16.4FT), 480 MBPS, ECUSBAB SERIES
USB CABLE, TYPE A - TYPE B PLUG, 5M;
DELUXE USB CABLES - TYPE A - B CONNECTORS
CBL USB A/B 28/26 5M USB CABLING
L-com's ECUSB series provides high performance at competitive prices. These quality constructed cables feature USB 2.0 Compliant 26 AWG power leads and are finished in an attractive medium gray color. Each cable is functionally tested to ensure the highest level of quality and performance. These cables allow for transfer rates up to 480 Mbps and can be used with simple Plug and Play connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECUSBAB5M