Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECS803-1

Cable Assembly Shielded Pair 0.304m 26AWG RJ-45 to 2(RJ-45) 8 to 2(8) POS (2)F-M
$ 21.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECS803-1.

ODG (Origin Data Global)

Technical Drawing1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECS803-1 provided by its distributors.

Cable Assembly Shielded Pair 0.304m 26AWG RJ-45 to 2(RJ-45) 8 to 2(8) POS (2)F-M
SPLITTER, USOC BRIDGE, 8X8 PLUG, 2 (8X8) JACKS, RJ45, 150V, 1.5A, ECS SERIES
Enet Cord, Rj45 Plug-2X Rj45 Jack, 12"; |L-Com ECS803-1
USOC BRIDGE 8X8 M/ 2 (8X8 TELECOM/MODULAR
ENET CORD, RJ45 PLUG-2X RJ45 JACK, 12"; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to 2x RJ45 Jack; Cable Construction:-; Jacket Color:Light Gray; Cable Length - Metric:304.8mm; Cable Length - Imperial:12"; Pro
When traditional splitters do not fit, L-com's exclusive shielded Y-adapter series is perfect. These splitters feature a 10" shielded cable for the male plug and a unique housing for the two shielded RJ45 jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The light gray plastic housing is UL94V-0 rated and features a wiring diagram for easy port identification. L-com stocks three different wiring schemes for either USOC bridge/splitter or a 10Base-T splitter, or we can quote a custom version with modest minimums.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD