Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECS204-1

Rectangular Connector Adapter, 8 Contacts(Side1), 16 Contacts(Side2), Female-Male
$ 23.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECS204-1.

ODG (Origin Data Global)

Technical Drawing1 page11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECS204-1 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 16 Contacts(Side2), Female-Male
Cable Assembly Cat 3 Patch 0.304m 24AWG 2(RJ-45 to RJ-45 8 to 8 POS (2)F-M Bag
Y-ADAPTER, MODULAR, USOC-8 X2, 8 COND, 10", DARK GRAY, PLASTIC INS, UL STDS
Y-BRIDGE (8X8)M/ 2 (8X8)F TELECOM/MODULAR
PATCH CORD, CAT3, UTP, 10", GREY; LAN Category: Cat3; Connector to Connector: RJ45 Plug to 2x RJ45 Jack; Cable Construction: UTP (Unshielded Twisted Pair); Jacket Color: Gray; Cable Length - Metric: 254mm; C
When traditional splitters do not fit, L-com's exclusive Y-adapter series is perfect. These splitters feature a 10" cable for the male plug and a unique housing for the two jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The dark gray plastic housing is UL94V-0 rated and features A and B port markings for easy identification. L-com stocks six different wiring schemes with either RJ11/12 or RJ45 connections, or we can quote a custom version with modest minimums.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD