Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-UABS-HR

Conn USB Type A-USB Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
$ 20.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-UABS-HR.

JRH Electronics

Technical Drawing1 page9 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-05-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-UABS-HR provided by its distributors.

Conn USB Type A-USB Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Panel Mount, Female-Female
USB ADAPTOR, TYP A RCPT-TYP B RCPT; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type B Receptacle; USB Standard:-; IP Rating:-; Product Range:-; Contact Material:Bra 68Y0817
L-com's ECF style High Retention USB adapters provide an easy to use mountable USB solution featuring a high retention connector that provides 50% (minimum) greater connector retention than standard USB connectors. This feature is ideal for applications where mated cables can become detached by jostling, vibration, etc. These adapters are available in B-A, A-A, and A-B connector configurations, and all three feature a shielded housing. L-com's 4-40 screws (PN# ECF440) are used to mount these adapters and are sold separately.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD