Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-UAAS-HR

USB Connector, 1-Pos, 4-Pos RCP Panel Mount 35.6mm L × 37.7mm H
$ 21.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-UAAS-HR.

ShowMeCables

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-11.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-07-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-UAAS-HR provided by its distributors.

USB Connector, 1-Pos, 4-Pos RCP Panel Mount 35.6mm L × 37.7mm H
Conn USB Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Individual
ADAPTER, USB, TYPE A - TYPE A, FEMALE, HIGH RETENTION, PANEL MOUNT, ECF504 SERIE
Usb Adapter, Type A Rcpt-Rcpt, Shld; |L-Com ECF504-UAAS-HR
L-com's ECF style High Retention USB adapters provide an easy to use mountable USB solution featuring a high retention connector that provides 50% (minimum) greater connector retention than standard USB connectors. This feature is ideal for applications where mated cables can become detached by jostling, vibration, etc. These adapters are available in B-A, A-A, and A-B connector configurations, and all three feature a shielded housing. L-com's 4-40 screws (PN# ECF440) are used to mount these adapters and are sold separately.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-UAAS-HR.