Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-SR5E

Conn RJ-45 Coupler RCP/RCP 8/8 POS RA Panel Mount 1/1 Port Cat 5e

$ 33.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-SR5E.

IHS

Datasheet1 page11 years ago

ShowMeCables

Inventory History

3 month trend:
+118%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-SR5E provided by its distributors.

Conn RJ-45 Coupler RCP/RCP 8/8 POS RA Panel Mount 1/1 Port Cat 5e
L-com Cat5e Shielded RJ45 Coupler (8x8) Right Angle Deluxe Panel Coupler Kit
SHLD PNL CPL RJ45 CAT5E RA KIT TELECOM/MODULAR
Mod Coupler, R/A Rj45 Jack, Cat5E, 8P8C; |L-Com ECF504-SR5E
RJ Connector, 8 Contact(s), Female
MOD COUPLER, R/A RJ45 JACK, CAT5E, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack
An exclusive product design from L-com, these new right angle Cat5e & 6a RJ45 couplers offers true 90° connectivity and meets Category 5e or 6a standards. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these right angle RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. RJ45 couplers include a Category 5E or 6a performance rating in both Shielded and Unshielded versions. Kits include a snap-in coupler, mounting frame and 4-40 machine screws.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504SR5E