Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-SC6A-DC

Conn RJ-45 RCP 8 POS ST Panel Mount 1/1 Port Cat 6a Individual
$ 34.821

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-SC6A-DC.

JRH Electronics

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+35.34%

Descriptions

Descriptions of L-com ECF504-SC6A-DC provided by its distributors.

Conn RJ-45 RCP 8 POS ST Panel Mount 1/1 Port Cat 6a Individual
CATEGORY 6A.7 PANEL MOUNT STYLE COUPLER KIT SHIELDED RJ45 (8X8) FEED-THRURUG-
In-Line Adapter, 8P8C, Shld, Feed-Thru; |L-Com ECF504-SC6A-DC
RJ45 COUPLER, SHLD, JACK-JACK, 8P, CAT6A;
L-Com ECF504-SC6A-DC イーサネットカプラ
CAT6A SHLD RJ45 CPLR DC POE+ PK
This newest edition to L-com's best selling Ethernet coupler line is engineered to bring high performance in a tough and compact design. This inline coupler is made from a die-cast metal shell for extra ruggedness and is shorter in length than a typical coupler for space savings. Rated for 10gig performance and appropriate for Category 6a or Category 7 networks, this coupler is also compliant to the latest PoE standards and can even be mated or unmated while under electrical load. With a solid die-cast mounting frame, this unique RJ45 adapter allows panel mounting in virtually any panel thickness. RJ45 coupler kits include a snap-in coupler, mounting frame and 4-40 machine screws. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-SC6A-DC.