Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-SC5E-MINI

ADAPTOR, 8POS, CAT5E, RJ45 JACK-JACK; In; In Line Connector A: RJ45; Convert From Gender: Jack;
$ 20.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-SC5E-MINI.

JRH Electronics

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+230%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-SC5E-MINI provided by its distributors.

ADAPTOR, 8POS, CAT5E, RJ45 JACK-JACK; In; In Line Connector A:RJ45; Convert From Gender:Jack;
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e Individual
RJ Connector, 8 Contact(s), Female, Locking
Adaptor, 8Pos, Cat5E, Rj45 Jack-Jack; |L-Com ECF504-SC5E-MINI
CAT5E RJ45 MINI COUPLER SHIELDED RJ45 (8X8) PANEL MOUNT STYLE-
C5E SHD RJ45 PNL MINI CPLR KIT
L-com's ECF panel mount RJ45 Mini Coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Category rated Mini couplers are available in a category 5e or category 6 rating in both shielded and non-shielded versions. At less than 1 inch in length, these Mini couplers are engineered to bring high performance in the most compact design possible. They are smaller than ever and this reduced space and weight leads to better air flow, gives you more room to work with behind your panel and is less stressful on cable exits ensuring that you don't exceed your cable's bend radius. RJ45 coupler kits include a snap-in mini coupler, mounting frame and 4-40 machine screws. Contact L-com today for your high-volume needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-SC5E-MINI.