Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-C6

RJ45,network coupler straight line 1,1 panel mount 32.76mm(Length)*19.05mm(height)
$ 13.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-C6.

ShowMeCables

Technical Drawing1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-08-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com ECF504-C6 provided by its distributors.

RJ45,network coupler straight line 1,1 panel mount 32.76mm(Length)*19.05mm(height)
IN LINE COUPLER, RJ45 JACK-RJ45 JACK; In; IN LINE COUPLER, RJ45 JACK-RJ45 JACK; In Line Connector A:RJ45; Convert From Gender:Jack; Convert From Positions:8Positions; In Line Connector B:RJ45; Convert To Gender:Receptacle; Convert To Positions:8Positions; Product Range:-
L-com's ECF panel mount RJ45 Coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. RJ45 coupler options listed include Category 3, 5E,6 and 6a performance ratings in both Shielded and Unshielded versions. RJ45 coupler kits include a snap-in coupler, mounting frame and 4-40 machine screws. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-C6 .
  • ECF504-C6.
  • ECF504C6