Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-72AAS

Usb 2.0 Type A Male-type A Female Cable, Bulkhead, 1.8M(5.9FT), ECF504 Series

$ 25.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-72AAS.

ShowMeCables

Technical Drawing1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.09%

Supply Chain

Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-72AAS provided by its distributors.

USB 2.0 TYPE A MALE-TYPE A FEMALE CABLE, BULKHEAD, 1.8M(5.9FT), ECF504 SERIES
Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
L-com USB Type A Coupler, Female Bulkhead/Male, 72 in.
USB CABLE, A PLUG-A RCPT, 72";
USB A-F PNL MNT/A-M SHLD 72 USB CABLING
USB TYPE A JACK TO USB TYPE A PLUG
Another unique panel mount USB option features a bulkhead Type A jack to a molded Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD