Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-5M

USB Connector, 4 Contact(s), Female, Wire Terminal, #4-40, Jack
$ 21.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-5M.

ShowMeCables

Technical Drawing1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of L-com ECF504-5M provided by its distributors.

USB Connector, 4 Contact(s), Female, Wire Terminal, #4-40, Jack
L-com USB Type A Female Panel Mount Coupler / 5 Mtr Cable
Usb Cable, 2.0, A Rcpt-Free End, 5M; |L-Com ECF504-5M
USB 2.0 Cable Assembly Un-terminated - Type A Female
Cable Assembly Pigtail 5m 20AWG/28AWG USB Type A F
COUPLER, USB TYPE-A FEMALE, PIGTAIL, 5M, UL STDS, ECF504 SERIES
COMPUTER CABLE, USB, 5M, GREY; Connector; COMPUTER CABLE, USB, 5M, GREY; Connector A: USB Type A Receptacle; Connector B: Free / Stripped End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; USB Standard: USB 2.0;
Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a shielded bulkhead Type A Jack with 5 meters of un-terminated USB 2.0 compliant cable. The user can cut the cable to the desired length and hard wire or terminate it with their connector of choice. This assembly is fully shielded and uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these cable ends with modest minimum requirements. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-5M.