Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-3AA-S

USB COUPLER, 3.0 TYPE A RCPT-RCPT, SHLD; Connector Convert From: USB Type Receptacle; To: USB

$ 24.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-3AA-S.

ShowMeCables

Datasheet1 page5 years ago

Inventory History

3 month trend:
+18.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of L-com ECF504-3AA-S provided by its distributors.

USB COUPLER, 3.0 TYPE A RCPT-RCPT, SHLD; Connector Convert From:USB Type Receptacle; To:USB
ADAPTER, USB 3.0, TYPE A - TYPE A, FEMALE, SHIELDED, PANEL MOUNT, ECF504 SERIES
Usb Coupler, 3.0 Type A Rcpt-Rcpt, Shld; |L-Com ECF504-3AA-S
USB 3.0 Coupler PNL MNT AF-AF Shielded
USB 3.0 COUPLER PANEL MOUNT A-F
L-com USB 3.0 Adapter Coupler Panel Mount ECF Flange Style, A Type Female to A Type Female, Chrome Plated Shielded ABS Housing, Silver
In stock and shipping same day, L-com's USB 3.0 ECF504-3 adapter/coupler family allows USB cables to be efficiently passed through a panel or enclosure using L-com's efficient ECF style flange mount design. The ECF504-3AA-S is a silver coupler with an A type female to female design with a shielded, chrome plated housing and is rated for USB 3.0. Coupler/adapter options include A to A, A to B, and B to A connector combinations in addition to both chrome plated, shielded and unshielded housing designs. The chrome plated design electrically connects the connector shells and ground to the housing's plating and is excellent for applications that require grounding your adapter/coupler to your panel or enclosure. L-com's ECF style USB adapter products securely mount via 4-40 screws which are sold separately (see part number ECF440). Available colors include black, ivory and silver. Contact L-com's expert technical support with questions and order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-3AA-S.