Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-30-UAAS-HR

USB Connector 30V 9 Pos Receptacle Flange Mount Panel Mount 19.4mm L × 41.1mm H
$ 26.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-30-UAAS-HR.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-69.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-30-UAAS-HR provided by its distributors.

USB Connector 30V 9 Pos Receptacle Flange Mount Panel Mount 19.4mm L × 41.1mm H
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female
L-com USB 3.0 High Retention Adapter Coupler Panel Mount ECF Flange Style, A Type Female to A Type Female, Chrome Plated Shielded ABS, Silver
USB ADAPTER, 3.0 TYPE A RCPT-A RCPT; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 3.0; IP Rating: -; Product Range: -; Contact Material: - 23AK1452
ECF504-30-UAAS-HR USB 3.0 High Retention Adapter Coupler Panel Mount ECF Flange Style is In stock and shipping same day. The L-com A Type Female to A Type Female adapter/coupler allows USB cables to be efficiently passed through a panel or enclosure. These high retention USB 3.0 adapters / couplers ECF504-30-UAAS-HR are using an efficient ECF style flange mount design. This USB 3.0 A Type to A Type adapter (coupler) is used to prevent accidental disconnects for critical applications.The panel mount USB 3.0 adapter ECF504-30-UAAS-HR is a high retention, silver coupler with a A type female to an A type female design. built with a shielded, chrome plated housing. This Silver A Type Female to A Type Female Adapter Coupler is rated for USB 3.0. High retention A type jacks provide a mating force of 40N max and an un-mating force of 15N min while A type jacks provide a mating force of 60N max and an un-mating force of 15N min. Our A Type Female to A Type Female Adapter Coupler is 50% higher than standard USB ports making it difficult to unintentionally unplug your cable. These high retention USB 3.0 adapters / couplers ECF504-30-UAAS-HR work with standard USB connectors and do not require special plugs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-30-UAAS-HR.