Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-30-03AAS

Cable Assembly UL 20276 0.3m 30AWG 9 POS USB Type A to 9 POS USB Type A F-PL
$ 38.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-30-03AAS.

ShowMeCables

Technical Drawing1 page9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.97%

Supply Chain

Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com ECF504-30-03AAS provided by its distributors.

Cable Assembly UL 20276 0.3m 30AWG 9 POS USB Type A to 9 POS USB Type A F-PL
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB 3.0 TYPE A COUPLER, FEMALE BULKHEAD/MALE, 0.3M, ECF SERIES
USB CABLE, 3.0 TYPE A PLUG-RCPT, 300MM;
USB 3.0 A-F PNL/A-M 0.3MT USB CABLING
电缆, USB 电缆, 3.0 类型 A 公-母, 300MM;
L-com USB 3.0 Type A Coupler, Female Bulkhead/Male CableShielded USB Panel Mount inserts are an easy way to customize your install while providing a finished look. This USB insert allows you to install a USB Type A cable in the front while having a cable assembly in the back. The outer metal shield protect the jack from EMI/RFI interference that can cause a signal loss. This USB 3.0 panel mount is backwards compatible to USB 2.0 and will support data transfer rates of up to 5 Gbps. Mount with 4-40 screws, not included.Features:Color: Silver Jack, Blue CableShieldedUSB 3.0 RatedUSB Type A Front JackUSB Type A Cable in rearTransfer Rates up to 5 GbpsFeed-through designIdeal for Residential or Commercial Use
Newly designed USB 3.0 versions of our popular ECF style panel mount USB adapter cables are now available ! This series features a bulkhead Type A 3.0 jack to a molded Type A 3.0 plug attached via USB 3.0 compliant cable. Integral to this design is a multi-layered PCB that maintains USB 3.0 speed and performance. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD