Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-12BBS

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
$ 20.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-12BBS.

ShowMeCables

Technical Drawing1 page10 years ago

element14 APAC

Inventory History

3 month trend:
+0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ECF504-12BBS provided by its distributors.

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
Usb Cable, 2.0 Type B Rcpt-Plug, 304.8Mm; |L-Com ECF504-12BBS
DOUBLE ENDED IN-SERIES, USB B PLUG TO USB B RECEPTACLE, 0.3M, ECF504 SERIES
L-com USB Type B Coupler, Female Bulkhead/Male, 12 in.
CABLE, USB B PLUG TO USB B RECEPTACLE, 3
Usb Panel Mount Couplers Cables And Covers
USB Connector 1 Male head panel mount
USB B-F PNL MNT/B-M SHLD 12 USB CABLING
USB CABLE, 2.0 TYPE B RCPT-PLUG, 304.8MM; Connector to Connector: Type B Plug to Type B Receptacle; Cable Length - Metric: 304.8mm; Cable Length - Imperial: 12"; USB Standard: USB 2.0; Jacket Colour: Grey; Electronic Marking:
Another unique panel mount USB option features a bulkhead Type B jack to a molded Type B plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral.Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-12BBS.