Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-12AAS

Cable Assembly USB 0.305m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-F 20AWG/28AWG
$ 22.751
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-12AAS.

ShowMeCables

Datasheet1 page9 years ago

ODG (Origin Data Global)

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com ECF504-12AAS provided by its distributors.

Cable Assembly USB 0.305m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-F 20AWG/28AWG
Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
Usb Cable, 2.0 A Rcpt-A Plug, 305Mm; |L-Com ECF504-12AAS
DOUBLE ENDED IN-SERIES, USB A PLUG TO USB A RECEPTACLE, 0.3M, ECF504 SERIES
L-com USB Type A Coupler, Female Bulkhead/Male, 12 in.
USB CABLE, BULKHEAD JACK/PLUG, 12IN GREY
USB A-F PNL MNT/A-M SHLD 12 USB CABLING
USB CABLE, 2.0 A RCPT-A PLUG, 305MM; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 305mm; Cable Length - Imperial: 12"; USB Standard: USB 2.0; Jacket Colour: Grey; Electronic Marking: -; Prod
Another unique panel mount USB option features a bulkhead Type A jack to a molded Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-12AAS.