Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DPA00006-2M

Cable, Displayport Plug-Plug, 6.6Ft; |L-Com DPA00006-2M

$ 35.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DPA00006-2M.

Farnell

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
-11.07%

Supply Chain

Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com DPA00006-2M provided by its distributors.

Cable, Displayport Plug-Plug, 6.6Ft; |L-Com DPA00006-2M
DISPLAYPORT CABLE W/ PIN 20 CONNECTION, 2M, DPA00006 SERIES
Cable Assembly, 15 Conductor(s), Communication Cable
DP cable (w/ pin 20connected) length 2M
CABLE, DISPLAYPORT PLUG-PLUG, 6.6FT; Connector Type A: DisplayPort Plug; Connector Type B: DisplayPort Plug; Cable Length - Imperial: 6.6ft; Cable Length - Metric: 2m; Jacket Color: -; Product Range: DPA00006 Series 74AC7761
L-com's DisplayPort cable offering provides a single cable solution for high definition digital audio and video for computing displays, graphic cards, and laptops. In addition this cable has pin 20 connected for power. DisplayPort cable technology is an alternative option to DVI and VGA cables and is a PC digital display standard providing a simple and easy connection for both high definition digital audio and video.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA00006-2M.