Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB9MF

Conn D-Sub Adapter M/F 9/9 POS ST Panel Mount 1/1 Port Individual

$ 9.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB9MF.

JRH Electronics

Technical Drawing1 page5 years ago

IHS

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com DGB9MF provided by its distributors.

Conn D-Sub Adapter M/F 9/9 POS ST Panel Mount 1/1 Port Individual
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female
ADAPTER, D-SUB, SOCKET SAVER, DB9, MALE TO FEMALE, SLIMLINE, 3A, UL GRADE 94V-0
ADAPTOR, D SUB, DB9, PLUG TO RECEPTACLE; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 9Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 9Way
Dual-purpose slimline socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. They are also panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB 9MF
  • DGB-9MF
  • DGB9MF.