Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB9FT

D Sub Standard connector 3A Through hole mounting
$ 14.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB9FT.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.73%

Related Parts

AmphenolL77DA15SST
D Sub Connector, DB15, Standard, Receptacle, D-ST, 15 Contacts, DA, Screw
Amphenol Communications SolutionsL77DE09SST1
Standard D Sub Connector, D-ST Series, DE, Receptacle, 9, Metal Body, Screw
AmphenolL77DE09SST3
Amphenol Dtype connector, Mother seat, DB9needle, panel mount, vertical subject

Descriptions

Descriptions of L-com DGB9FT provided by its distributors.

D Sub Standard connector 3A Through hole mounting
Conn D-Subminiature/Terminal Block F/F 9/10 POS Right Angle/Straight
D Sub Conn, Rcpt, 9Pos, Screw; |L-Com DGB9FT
D-SUB ADAPTER, FIELD TERMINATION, DB9-FEMALE, 3A, 500 VDC, DGB SERIES
D SUB CONNECTOR, STANDARD,RECEPTACLE, 9 POSITION
CONN DB9F FIELD TERMINATION D-SUB CABLING
CONN D-SUB RCPT 9P R/A TERM BLK
The DGB9FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 9 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB9FT.