Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTLF3VGAMM-5

Cable Assembly Audio/Video 1.52m HD15 to HD15 15 to 15 POS M-M 26AWG

$ 65.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLF3VGAMM-5.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+363%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of L-com CTLF3VGAMM-5 provided by its distributors.

Cable Assembly Audio/Video 1.52m HD15 to HD15 15 to 15 POS M-M 26AWG
Computer Cable Hd-15 Plug Hd-15 Plug 5Ft; |L-Com CTLF3VGAMM-5
Cable Assembly, 13 Conductor(s), 26AWG, Communication Cable
CA SVGA HD15M/M W/FERR 5BLK | L-com CTLF3VGAMM-5
CMP CBL, HD-15 PLUG-PLUG, 1.52M;
COMPUTER CORD, HD-15 PLUG, 5 , BLK; Connector Type A:HD-15 Plug; Connector Type B:HD-15 Plug; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Jacket Color:Black; Product Range:CTLF3VGAMM Serie
This series of high quality VGA cable assemblies features three 75 Ohm coaxial cables to transmit the video signal for maximum signal integrity. In addition, two molded-in ferrite cores protect against EMI/RFI. The fully molded HD15 backshell design along with the all-steel box construction produces a well-shielded, durable assembly. Available in standard lengths ranging from 1 to 200 feet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLF3VGAMM-5.
  • CTLF3VGAMM5