Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTLDVIMMLZ-15

Cable, Dvi-D Single Link Pl-Pl, 15Ft; |L-Com CTLDVIMMLZ-15
$ 93.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLDVIMMLZ-15.

IHS

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+86.11%

Supply Chain

Introduction Date2015-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CTLDVIMMLZ-15 provided by its distributors.

Cable, Dvi-D Single Link Pl-Pl, 15Ft; |L-Com CTLDVIMMLZ-15
Cable Assembly, 17 Conductor(s), 30AWG
CA DVI-D SL LSZH BLACK 15 VIDEO CABLING
CABLE, DVI-D SINGLE LINK PLUG-PLUG, 15FT; Connector Type A:DVI-D Single Link Plug; Connector Type B:DVI-D Single Link Plug; Cable Length - Imperial:15ft; Cable Length - Metric:4.57m; Jacket Color:Black 23T5521
The CTLDVIMMLZ series DVI-D Single Link cable assemblies feature LSZH jackets, ferrite over molds and hoods. These LSZH DVI cables were designed for use in confined environments where toxic gases could damage valuable communications equipment and endanger human lives. These LSZH cables are perfect for shipboard use as well as any other confined space applications involving DVI connectivity.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLDVIMMLZ15