Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTLDVIDMMLZ-10

AUDIO/VIDEO CABLE, DVI-D PLUG, 10 , BLACK; ; BLACK; Connector Type A: DVI-D Dual Link Plug; B: DVI-D
$ 115.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLDVIDMMLZ-10.

RS (Formerly Allied Electronics)

Technical Drawing1 page5 years ago
Datasheet1 page16 years ago

IHS

Inventory History

3 month trend:
-92.96%

Supply Chain

Introduction Date2015-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CTLDVIDMMLZ-10 provided by its distributors.

AUDIO/VIDEO CABLE, DVI-D PLUG, 10 , BLACK;; BLACK; Connector Type A:DVI-D Dual Link Plug; B:DVI-D
Cable Assembly, 19 Conductor(s), 28AWG, Communication Cable
Cable Assy, Dvi-D Plug-Plug, 3.05M; |L-Com CTLDVIDMMLZ-10
DVI-D Dual Link LSZH Cable Male/Male w/ Ferrites 10.0 ft
CA DVI-D DL LSZH BLACK 10 VIDEO CABLING
The CTLDVIDMMLZ series DVI-D Dual Link cable assemblies feature LSZH jackets, ferrite over molds and hoods. These LSZH DVI cables were designed for use in confined environments where toxic gases could damage valuable communications equipment and endanger human lives. These LSZH DVI cables are perfect for shipboard use as well as any other confined space applications involving DVI connectivity.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLDVIDMMLZ-10.
  • CTLDVIDMMLZ10