Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTLDVI-DLSP-MM-10

Dvi to Displayport Lszh Cable, 10FT, Male-male, Dvi to Displayport Series
$ 105.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLDVI-DLSP-MM-10.

Electro Sonic

Datasheet1 page7 years ago

IHS

Inventory History

3 month trend:
-73.91%

Supply Chain

Introduction Date2018-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CTLDVI-DLSP-MM-10 provided by its distributors.

DVI TO DISPLAYPORT LSZH CABLE, 10FT, MALE-MALE, DVI TO DISPLAYPORT SERIES
Cable Assy, Dvi-D Plug-Dp Plug, 3.05M; |L-Com CTLDVI-DLSP-MM-10
CABLE, DVI-DP PLUG, 3.05M, BLACK; Connector Type A:DVI-D Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Jacket Color:Black; Product Range:CTLDVI-DLSP-MM Series 50AC905
The DP to DVI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLDVI-DLSP-MM-10.