Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTLB3VGAMF-25T

SVGA HD15 Male/Female With Disconnect 25.0 ft
$ 213.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLB3VGAMF-25T.

IHS

Technical Drawing1 page17 years ago

Supply Chain

Introduction Date2009-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CTLB3VGAMF-25T provided by its distributors.

SVGA HD15 Male/Female With Disconnect 25.0 ft
CABLE ASSY HD15 15POS SHLD
CA SVGA HD15 M/F W/DISCONN 25
|L-Com CTLB3VGAMF-25T
Wire And Cable
Now there is a solution to your difficult installation problems. This VGA cable series features a fully populated DDC compliant assembly with one male and one female low profile HD15 connector and our Super Thin cable. An additional feature of this series is our unique user defined mounting hardware plus a low profile break connector. The low profile disconnect connector's small size allows routing through 3/4" conduit and other tight spaces that would not accommodate the size of a HD15 connector. Offered in standard lengths of 15, 20, 25, 50 and 75 feet with a 1 foot lead in length to the low profile connector.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLB3VGAMF25T