Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTL3VGAMF-5B

Cable Assembly, 15 Conductor(s), 26, 28AWG, Communication Cable
$ 67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMF-5B.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+12.70%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CTL3VGAMF-5B provided by its distributors.

Cable Assembly, 15 Conductor(s), 26, 28AWG, Communication Cable
Premium SVGA Extension Cable, HD15 Male / Female Black, 5.0 ft
CA SVGA HD15 M/HD15 F 5 BLK | L-com CTL3VGAMF-5B
CABLE ASSY HD15 15POS SHLD 5.00'
COMPUTER CORD, HD-15 PLUG-RCPT, 5 , BLK; Connector Type A: HD-15 Plug; Connector Type B: HD-15 Receptacle; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.52m; Jacket Color: Black; Product Range: -
These premium VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. The male to female gender configuration allows extension of existing SVGA line. Available in 9 standard lengths from 5 to 200 feet

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMF5B