Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTL3VGAMF-25T

D-Sub Assembly Cable Thin-Line Video Cable Assy M/F
$ 184.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMF-25T.

JRH Electronics

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2014-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com CTL3VGAMF-25T provided by its distributors.

D-Sub Assembly Cable Thin-Line Video Cable Assy M/F
Cable Assembly, 12 Conductor(s), 30, 32AWG, Communication Cable
Cable Assy, Hd15 Plug-Rcpt, 25'; |L-Com CTL3VGAMF-25T
CA SVGA HD15M/F SUPER THIN 25 VIDEO CABLING
SUPER THIN SVGA CABLEHD15 MALE / FEMALE25.0 FT-
CABLE ASSY, HD15 PLUG-RCPT, 25 ; Connector Type A:HD-15 Plug; Connector Type B:HD-15 Receptacle; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Jacket Color:Black; Product Range:CTL3VGAMF-T Series 89M8864
Big performance in a small package is what this series is all about. Utilizing a revolutionary VGA cable which is made with 3 ultra thin coaxial lines and still measures less than .23" in diameter! In addition to the small cable size these cables feature an innovative shallow backshell design producing a cable assembly ideally suited to any space sensitive application. Another unique feature is user-defined mounting hardware. Each cable end is capable of being connected with either male jack screws or hex standoffs with the supplied hardware! This feature enables either the male or female end to be panel mounted. Most lengths available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMF25T