Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CTL35MF-10

Cable Assy, 3.5Mm Stereo Plug-Rcpt, 10'; |L-Com CTL35MF-10
$ 25.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL35MF-10.

IHS

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.75%

Supply Chain

Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com CTL35MF-10 provided by its distributors.

Cable Assy, 3.5Mm Stereo Plug-Rcpt, 10'; |L-Com CTL35MF-10
Cable Assembly, 2 Conductor(s), 22AWG, Communication Cable
Stereo Audio CableMale / Female10.0 ft- | L-com CTL35MF-10
CA AUDIO 3.5MM M/3.5MM F 10 VIDEO CABLING
CABLE ASSY, 3.5MM STEREO PLUG-RCPT, 10 ; Connector Type A:3.5mm Stereo Plug; Connector Type B:3.5mm Stereo Socket; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Jacket Color:Black; Product Range:CTL35MF Seri
This series of high quality stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 1/8 connectors feature a molded strain relief for enhanced durability. Available in 6 standard lengths from 3 to 100 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL35MF10