Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSUSB-100

Wire And Cable, 4 Conductor(s), 20, 28AWG, 30V, Communication Cable
$ 94.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSUSB-100.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+194%

Supply Chain

Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSUSB-100 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20, 28AWG, 30V, Communication Cable
SHIELDED MULTIPAIR CABLE, 4 PAIR, 28/20AWG, 100FT, 30V; Cable Shielding: Shielded; No. of Pairs: 2 Pair; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Color: Grey
This hard to find USB cable will support the 480 Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. Premium USB bulk cable features two 20 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield. Choose from 100, 500 or 1000 foot put-ups. Jacket color is light gray. Compatible with L-com CNUSB connector series and HOODUSB backshell series.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSUSB100