Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSPL25MF-50

Plastic Armored DB25 CableMale/Female50 ft- | L-com CSPL25MF-50
$ 56.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSPL25MF-50.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Introduction Date2014-09-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSPL25MF-50 provided by its distributors.

Plastic Armored DB25 CableMale/Female50 ft- | L-com CSPL25MF-50
Plastic Armored DB25Cable Male/Female 50 ft
CA DB25M/F PLAS ARMR 50; CA DB25M/F PLAS ARMR 50
COMPUTER CORD, DB 25 POS PLUG-RCPT, 50FT; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:50ft; Cable Length - Metric:15.24m; Jacket Color:Black RoHS Compliant: Yes
These unique cables feature a plastic crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 800 PSI (Pounds per Square Inch).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSPL25MF50