Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSNULL9FF-5A

D-sub Cable, Deluxe Null Modem Standard, DB9 Female / Female, 5.0 Ft
$ 38.354
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSNULL9FF-5A.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.08%

Descriptions

Descriptions of L-com CSNULL9FF-5A provided by its distributors.

D-SUB CABLE, DELUXE NULL MODEM STANDARD, DB9 FEMALE / FEMALE, 5.0 FT
COMPUTER CABLE, 9POS DSUB SOCKET, 1.52M; Connector Type A: D Subminiature Socket, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.52m; Jacket Colour: Grey; Product
The CSNULL series of cable assemblies features the same construction as the CSMN series but are wired to the most common null modem wiring schemes. The transmit data and receive data signals are crossed to allow two DTE or DCE devices to communicate. All assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully molded with copper shielding for better immunity to EMI/RFI. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNULL9FF-5A.
  • CSNULL9FF5A